Bourns SRN3015-4R7M

Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 14Q-Factor Ferrite 1.4A 0.136Ohm DCR 1212 T/R
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN3015-4R7M.

JRH Electronics

Datasheet3 pages6 years ago

Upverter

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.58%

CAD Models

Download Bourns SRN3015-4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.7A 0.096Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.35A 136mOhm DCR 1212 Blister T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.35A 0.136Ohm DCR 1212 Automotive T/R
Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.6A 0.09Ohm DCR 1812 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal Alloy 1.3A 0.24Ohm DCR 1008 T/R
Ind Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 1008 T/R

Descriptions

Descriptions of Bourns SRN3015-4R7M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 14Q-Factor Ferrite 1.4A 0.136Ohm DCR 1212 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
IND CHIP SEMI-SHLD 4.7UH 20% 1.4A 3015 FERRITE 1.5MM
Smd Pwr Ind, 4.7Uh, 1.4A, Semishielded; Inductance:4.7Μh; Rms Current (Irms):1.4A; Inductor Construction:Semishielded; Saturation Current (Isat):1.2A; Product Range:Srn3015 Series; Inductor Case/Package:-; Product Length:3Mm Rohs Compliant: Yes |Bourns, Inc. SRN3015-4R7M
INDUCTOR, SHIELDED, 4.7UH, 1.2A, SMD; PR; INDUCTOR, SHIELDED, 4.7UH, 1.2A, SMD; Product Range:BOURNS - SRN3015 Series; Inductance:4.7µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.136

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN3015-4R7M.