Murata LQH43PB4R7M26L

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43PB4R7M26L.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

CAD Models

Download Murata LQH43PB4R7M26L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.237
$ 0.237
Stock
7,964
7,745
7,745
Authorized Distributors
3
6
6
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
20 %
20 %
20 %
Current Rating
1.4 A
1.4 A
1.4 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
90 mΩ
90 mΩ
90 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 0.8A 0.225Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.35A 136mOhm DCR 1212 Blister T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 0.81A 0.405Ohm DCR 1008 T/R
Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 0.8A 0.288Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 0.8A 0.25Ohm DCR 0805 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.3A 156mOhm DCR 1212 T/R

Descriptions

Descriptions of Murata LQH43PB4R7M26L provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
1MHz 35MHz 1.4A 780mA 4.7¦ÌH 90m¦¸ ¡À20% 1812 4.5mm*3.2mm*2.8mm
FIXED IND 4.7UH 780MA 90MOHM SMD
INDUCTOR, 4.7UH, SEMISHIELDED, 1.6A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH