Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQM2HPN4R7MGCL

Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 0.8A 0.225Ohm DCR 1008 T/R
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM2HPN4R7MGCL.

Newark

Datasheet0 pages0 years ago

Future Electronics

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+25.37%

CAD Models

Download Murata LQM2HPN4R7MGCL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.153
Stock
601,315
217,804
Authorized Distributors
6
4
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
800 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
225 mΩ
225 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1A 0.25Ohm DCR 0805 T/R
TAIYO YUDENMDMK2020T4R7MM
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 0.95A 0.242Ohm DCR T/R
Inductor Power Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 0.8A 0.25Ohm DCR 0805 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.35A 136mOhm DCR 1212 Blister T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 0.81A 0.405Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.3A 156mOhm DCR 1212 T/R

Descriptions

Descriptions of Murata LQM2HPN4R7MGCL provided by its distributors.

Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 0.8A 0.225Ohm DCR 1008 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2520/1008
LQM Series 4.7 uH ±25% 800 mA SMT High Frequency Multilayer Inductor
Fixed Inductors 1008 4.7uH +/-20% 800mA DCR .225ohm
1MHz 25MHz 700mA 800mA 4.7μH 225mΩ ±20% 1008 SMD mount 2.5mm*2mm*1mm
FIXED IND 4.7UH 800MA 225MOHM SM
Power Inductor (SMD) 4.7 uH 20% 800 mA Unshiel
FIXED IND 4.7UH 800MA 180 MOHM
POWER INDUCTORS - MULTILAYER, SIZE 1008, IMPEDANCE @ 100MHZ 4.7UH
LQM2 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 4.7muH
Murata LQM2HPN4R7MGCL 積層チップインダクタ
RS APAC

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM2HPN4R7MGCL.