TDK VLS3015ET-4R7M

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.35A 136mOhm DCR 1212 Blister T/R
$ 0.221
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS3015ET-4R7M.

Farnell

Datasheet9 pages8 years ago

TDK

Newark

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
-18.61%

CAD Models

Download TDK VLS3015ET-4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-12
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Ind Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 1008 T/R
Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.138Ohm DCR 1008 T/R
Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.175Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.9A 118mOhm DCR 1515 Blister T/R
Inductor Power Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.14Ohm DCR 0806 T/R
Inductor Power Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.3A 0.12Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK VLS3015ET-4R7M provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.35A 136mOhm DCR 1212 Blister T/R
WOUND FERRITE INDUCTOR General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 3030-15M
VLS Series 4.7 uH ±20 % 1 A 0.136 Ohm SMT Shielded Wirewound Ferrite Inductor
INDUCTOR, 4.7UH, 1.1A, 20%, POWER, SMD; Inductance: 4.7µH; RMS Current (Irms): 1.35A; Inductor Construction: Shielded; Saturation Current (Isat): 1.1A; Product Rang; Available until stocks are exhausted Alternative available
Inductor, 4.7Uh, 1.35A, 20%, Shielded; Inductance:4.7Μh; Rms Current (Irms):1.35A; Inductor Construction:Shielded; Saturation Current (Isat):1.1A; Product Range:Vls-E Series; Power Inductor Case:3Mm X 3Mm X 1.5Mm; Dc Resistance Rohs Compliant: Yes |Tdk VLS3015ET-4R7M

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS3015ET4R7M