
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-6640-1-ND | 3,394 | 1 | Cut Tape | ||||||||
| Future Electronics | VLS252012ET-4R7M | 0 | 2K | Tape & Reel | ||||||||
| Avnet | VLS252012ET-4R7M | 0 | 2K | 17h | ||||||||
| TTI Europe | VLS252012ET-4R7M | 0 | 2K | Tape & Reel | 18h | |||||||
| Arrow Electronics | VLS252012ET-4R7M | 0 | 2K |
Download TDK VLS252012ET-4R7M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK VLS252012ET-4R7M provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: