Murata LQH43NN102J03L

General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43NN102J03L.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
-6.28%

CAD Models

Download Murata LQH43NN102J03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.241
Stock
6,496
960
Authorized Distributors
5
4
Inductance
1 mH
1 mH
Tolerance
5 %
5 %
Current Rating
50 mA
50 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
25 Ω
25 Ω
Q Factor
40
40
Test Frequency
252 kHz
252 kHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind RF Choke Bobbin Core 1mH 5% 790KHz 60Q-Factor Ferrite 60mA AXL Bag
RF Choke Bobbin Core 1000uH 5% 790KHz 60Q-Factor Ferrite 0.06A 31.4Ohm DCR AXL T/R
Ind RF Choke Bobbin Core 1mH 5% 796KHz 50Q-Factor Ferrite 100mA AXL T/R
Inductor RF Chip Unshielded Wirewound 1mH 5% 252KHz 30Q-Factor 30mA 40Ohm DCR 1812 T/R
TAIYO YUDENLHL08TB102J
Inductor Power Wirewound 1000uH 5% 252KHz 55Q-Factor Ferrite 0.25A 2.7Ohm DCR RDL Ammo

Descriptions

Descriptions of Murata LQH43NN102J03L provided by its distributors.

General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
1 mH Unshielded Drum Core, Wirewound Inductor 50 mA 25Ohm Max 1812 (4532 Metric)
Inductor General Purpose Chip Unshielded Wirewound 1000uH 5% 1KHz 40Q-Factor Ferrite 0.05A 25Ohm DCR 1812 T/R
1KHz 2MHz 50mA 40@252kHz 1mH 25¦¸ ¡À5% 1812 4.5mm*3.2mm*2.8mm
LQH43 1812 (4532Metric) 0.177Lx0.126W 4.50mmx3.20mm 1mH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH