Bourns 77F102J-TR-RC

Ind RF Choke Bobbin Core 1mH 5% 796KHz 50Q-Factor Ferrite 100mA AXL T/R
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 77F102J-TR-RC.

HQonline

Datasheet3 pages7 years ago

element14 APAC

Newark

Arrow Electronics

Inventory History

3 month trend:
-67.16%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind RF Choke Bobbin Core 1mH 5% 790KHz 60Q-Factor Ferrite 60mA AXL Bag
RF Choke Bobbin Core 1000uH 5% 790KHz 60Q-Factor Ferrite 0.06A 31.4Ohm DCR AXL T/R
Ind Chip Molded Bobbin Core 1mH 5% 252KHz 30Q-Factor Ferrite 30mA 1812 T/R
TAIYO YUDENLHL08TB102J
Inductor Power Wirewound 1000uH 5% 252KHz 55Q-Factor Ferrite 0.25A 2.7Ohm DCR RDL Ammo
TAIYO YUDENLHL08NB102J
Ind Power 1mH 5% 252MHz 55Q-Factor Ferrite 250mA Radial Bulk
Inductor RF Chip Unshielded Wirewound 1mH 5% 252KHz 30Q-Factor 30mA 40Ohm DCR 1812 T/R

Descriptions

Descriptions of Bourns 77F102J-TR-RC provided by its distributors.

Ind RF Choke Bobbin Core 1mH 5% 796KHz 50Q-Factor Ferrite 100mA AXL T/R
General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core
100mA 1mH ±5% 50@796kHz Plugin,D4xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS
CHOKE, AXIAL, CONFORMAL;1000UH, +/-5%, 20 OHM MAX DCR
Inductor, Axial, 1mH, 14Ohm, 100mA
796KHz 1.2MHz 100mA 50@796kHz 1mH 20¦¸ ¡À5% 10.41mm
Inductor, Axial, Conformal Coa
Choke, 1Mh, ±5%, 1.4Mhz, Axial, Full Reel; Rango De Producto:Serie 77F; Inductancia:1Mh; Inductancia, Tolerancia:± 5%; Resistencia Dc Máx.:20Ohm; Intensidad Nominal Dc:100Ma; Frecuencia De Autoresonancia Mín.:1.2Mhz; Factor Q:50 |Bourns Jw Miller 77F102J-TR-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 77F102J-TR-RC.