What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 78F102J-TR-RC

RF Choke Bobbin Core 1000uH 5% 790KHz 60Q-Factor Ferrite 0.06A 31.4Ohm DCR AXL T/R
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F102J-TR-RC.

JRH Electronics

Datasheet3 pages7 years ago

_legacy Avnet

Farnell

Burklin Elektronik

Verical

Inventory History

3 month trend:
-5.58%

CAD Models

Download Bourns 78F102J-TR-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.116
$ 0.117
Stock
147,887
145,982
Authorized Distributors
6
6
Inductance
1 mH
1 mH
Tolerance
5 %
5 %
Current Rating
60 mA
60 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
31.4 Ω
31.4 Ω
Q Factor
60
60
Test Frequency
790 kHz
790 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind RF Choke Bobbin Core 1mH 5% 790KHz 60Q-Factor Ferrite 60mA AXL Bag
Ind RF Choke Bobbin Core 1mH 5% 796KHz 50Q-Factor Ferrite 100mA AXL T/R
Ind Chip Molded Bobbin Core 1mH 5% 252KHz 30Q-Factor Ferrite 30mA 1812 T/R
Inductor RF Chip Unshielded Wirewound 1mH 5% 252KHz 30Q-Factor 30mA 40Ohm DCR 1812 T/R
Ind General Purpose Chip Wirewound 1mH 5% 252KHz 30Q-Factor Ferrite 30mA 1812 T/R
TAIYO YUDENLHL08TB102J
Inductor Power Wirewound 1000uH 5% 252KHz 55Q-Factor Ferrite 0.25A 2.7Ohm DCR RDL Ammo

Descriptions

Descriptions of Bourns 78F102J-TR-RC provided by its distributors.

RF Choke Bobbin Core 1000uH 5% 790KHz 60Q-Factor Ferrite 0.06A 31.4Ohm DCR AXL T/R
1 mH Unshielded Drum Core, Wirewound Inductor 60 mA 31.4Ohm Max Axial
General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core
60mA 1mH ±5% 60@0.79MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 1MH 60MA 31.4 OHM TH
790KHz 1.2MHz 60mA 60@790kHz 1mH 31.4¦¸ ¡À5% 7.11mm
INDUCTOR, AXIAL, CONFORMAL COA
78F Axial 0.110Diax0.280L 2.79mmx7.11mm 1mH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78F102J-TR-RC.