What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 78F102J-RC

Ind RF Choke Bobbin Core 1mH 5% 790KHz 60Q-Factor Ferrite 60mA AXL Bag

$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F102J-RC.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Burklin Elektronik

Electro Sonic

DigiKey

Inventory History

3 month trend:
-5.18%

CAD Models

Download Bourns 78F102J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.122
$ 0.115
Stock
146,235
152,851
Authorized Distributors
6
6
Inductance
1 mH
1 mH
Tolerance
5 %
5 %
Current Rating
60 mA
60 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
31.4 Ω
31.4 Ω
Q Factor
60
60
Test Frequency
790 kHz
790 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RF Choke Bobbin Core 1000uH 5% 790KHz 60Q-Factor Ferrite 0.06A 31.4Ohm DCR AXL T/R
Ind RF Choke Bobbin Core 1mH 5% 796KHz 50Q-Factor Ferrite 100mA AXL T/R
Ind Chip Molded Bobbin Core 1mH 5% 252KHz 30Q-Factor Ferrite 30mA 1812 T/R
Ind General Purpose Chip Wirewound 1mH 5% 252KHz 30Q-Factor Ferrite 30mA 1812 T/R
TAIYO YUDENLHL08TB102J
Inductor Power Wirewound 1000uH 5% 252KHz 55Q-Factor Ferrite 0.25A 2.7Ohm DCR RDL Ammo
TAIYO YUDENLHL08NB102J
Ind Power 1mH 5% 252MHz 55Q-Factor Ferrite 250mA Radial Bulk

Descriptions

Descriptions of Bourns 78F102J-RC provided by its distributors.

Ind RF Choke Bobbin Core 1mH 5% 790KHz 60Q-Factor Ferrite 60mA AXL Bag
INDUCTOR,AXIAL,RF;1000UH; +/-5%;60 QMIN;0.79MHZ (TEST);31.4 OHM DCR MAX
General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core
CHOKE, 1MH, 41MA, 5%, 1.2MHZ; Inductance:1mH; Inductance Tolerance:± 5%; DC Resistance Max:31.4ohm; Self Resonant Frequency:1.2MHz; DC Current Rating:41mA; Q Factor:60; Q Test Frequency:790kHz; Inductor

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78F102J-RC.