Murata LQH32PN6R8NNCL

Inductor Power Chip Shielded Wirewound 6.8uH 30% 1MHz Ferrite 1.1A 0.264Ohm DCR 1210 T/R
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32PN6R8NNCL.

Farnell

Datasheet5 pages1 year ago

element14 APAC

Future Electronics

Ciiva

Arrow.cn

Inventory History

3 month trend:
-2.93%

CAD Models

Download Murata LQH32PN6R8NNCL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.192
$ 0.192
Stock
46,917
55,954
55,954
Authorized Distributors
5
5
5
Inductance
6.8 µH
6.8 µH
6.8 µH
Tolerance
30 %
30 %
30 %
Current Rating
1.1 A
1.3 A
1.3 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
264 mΩ
264 mΩ
264 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-04-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Tape & Reel / 6.8uH, 0.85A, 0.94A, ferrite core, ±20%, Shielded, 154m , 3.2 x 3.
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.9A 122mOhm DCR 2020 Blister T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 9.624Q-Factor Ferrite 1.3A 0.09Ohm DCR T/R
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 2121

Descriptions

Descriptions of Murata LQH32PN6R8NNCL provided by its distributors.

Inductor Power Chip Shielded Wirewound 6.8uH 30% 1MHz Ferrite 1.1A 0.264Ohm DCR 1210 T/R
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
LQH32P Series 1210 6.8 uH ±30% 1300 mA 0.264 Ohm SMT Shielded Wirewound Inductor
Surface Mount High Frequency Inductor, Lqh32P_Nc Series, 6.8 H, 30%, 1210 [3225 Metric], 40 Mhz Rohs Compliant: Yes |Murata LQH32PN6R8NNCL
INDUCTOR, 6.8UH, SHIELDED, 1.1A; Inductance: 6.8µH; Product Range: LQH32P_NC Series; DC Current Rating: 1.1A; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.22ohm; Indu

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH