Murata LQH32PB6R8NN0L

General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32PB6R8NN0L.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQH32PB6R8NN0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.148
$ 0.148
Stock
19,644
223,706
223,706
Authorized Distributors
4
6
6
Inductance
6.8 µH
6.8 µH
6.8 µH
Tolerance
30 %
30 %
30 %
Current Rating
850 mA
850 mA
850 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
288 mΩ
288 mΩ
288 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Shielded Wirewound 6.8uH 30% 1MHz Ferrite 1.1A 0.264Ohm DCR 1210 T/R
Inductor Power Chip Shielded Wirewound 6.8uH 30% 1MHz Ferrite 0.85A 0.288Ohm DCR 1210 T/R
Tape & Reel / 6.8uH, 0.85A, 0.94A, ferrite core, ±20%, Shielded, 154m , 3.2 x 3.
Inductor Power Molded/Unshielded Wirewound 6.8uH 30% 1MHz 0.75A 0.392Ohm DCR 1210 Automotive T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.55A 0.124Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.47A 131mOhm DCR 1515 Blister T/R

Descriptions

Descriptions of Murata LQH32PB6R8NN0L provided by its distributors.

General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Ind Chip Wirewound 6.8uH 30% 1210 Emboss T/R
1MHz 40MHz 850mA 850mA 6.8¦ÌH 288m¦¸ ¡À30% 1210 , 3.2mm*2.5mm*1.7mm
FIXED IND 6.8UH 850MA 288MOHM SM
FIXED IND 6.8UH 850MA 240 MOHM
LQH32 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 6.8muH
INDUCTOR, 6.8UH, SEMISHIELDED, 0.85A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH