Murata LQH32PH6R8NNCL

General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32PH6R8NNCL.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQH32PH6R8NNCL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.192
$ 0.195
$ 0.195
Stock
52,967
39,180
39,180
Authorized Distributors
5
5
5
Inductance
6.8 µH
6.8 µH
6.8 µH
Tolerance
30 %
30 %
30 %
Current Rating
1.3 A
1.1 A
1.1 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
264 mΩ
264 mΩ
264 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQH32PH6R8NNCL provided by its distributors.

General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Ind Chip Wirewound 6.8uH 30% 1210 Emboss T/R
1MHz 40MHz 1.3A 1.1A 6.8¦ÌH 264m¦¸ ¡À30% 1210 , 3.2mm*2.5mm*1.7mm
FIXED IND 6.8UH 1.1A 264MOHM SMD
1.1A 6.8uH ±30% 1.3A 1210 Power Inductors ROHS
INDUCTOR, 6.8UH, SEMISHIELDED, 1.1A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH