
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | LQH32PB6R8NNCL | 0 | 2K | 8h | ||||||||
| Avnet | LQH32PB6R8NNCL | 0 | 2K | 1d | ||||||||
| Farnell | LQH32PB6R8NNCL | 0 | 2K | Tape & Reel | 10h | |||||||
| QUARKTWIN TECHNOLOGY LTD | LQH32PB6R8NNCL | Contact | 15h |
Download Murata LQH32PB6R8NNCL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata LQH32PB6R8NNCL provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: