Murata LQH32PB1R0NNCL

Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 2.5A 0.0432Ohm DCR 1210 T/R
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32PB1R0NNCL.

Future Electronics

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Ciiva

Geoflip

Inventory History

3 month trend:
-49.16%

CAD Models

Download Murata LQH32PB1R0NNCL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.184
$ 0.184
Stock
66,878
183,832
183,832
Authorized Distributors
6
6
6
Inductance
1 µH
1 µH
1 µH
Tolerance
30 %
30 %
30 %
Current Rating
3 A
2.5 A
2.5 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
43.2 mΩ
43.2 mΩ
43.2 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 2.4A 0.0516Ohm DCR 1515 T/R
Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 1.62A 48mOhm DCR 1212 Embossed T/R
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.9A 0.084Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 2.1A 72mOhm DCR 1212 T/R
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.65A 86mOhm DCR Blister T/R

Descriptions

Descriptions of Murata LQH32PB1R0NNCL provided by its distributors.

Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 2.5A 0.0432Ohm DCR 1210 T/R
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
LQH32P Series 1210 1 uH ±30 % 1.38 A 36 mOhm SMT Shielded Wirewound Inductor
1MHz 100MHz 3A 1.38A 1¦ÌH 43.2m¦¸ ¡À30% 1210 3.2mm*2.5mm*1.7mm
FIXED IND 1UH 1.38A 43.2MOHM SMD
LQH32 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 1muH
INDUCTOR, 1UH, SEMISHIELDED, 2.5A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH