TDK VLS2012ET-1R0N

Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.65A 86mOhm DCR Blister T/R
$ 0.138
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS2012ET-1R0N.

IHS

Datasheet9 pages9 years ago

TDK

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK VLS2012ET-1R0N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-12
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.9A 0.084Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.7A 0.087Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 2.1A 72mOhm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 1.525A 96mOhm DCR 1212 Embossed T/R
Inductor Power Chip Shielded Multi-Layer 1uH 30% 1MHz Ferrite 1.3A 0.0825Ohm DCR 0805 T/R
Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 1.62A 48mOhm DCR 1212 Embossed T/R

Descriptions

Descriptions of TDK VLS2012ET-1R0N provided by its distributors.

Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.65A 86mOhm DCR Blister T/R
Inductors for Power Circuits Wound Ferrite | FIXED IND 1UH 1.45A 86 MOHM SMD
1μH 86mΩ ±30% 0805 Inductor, 1.45A, 1.45A, Standard Mount, SMD, 2mm × 2mm × 1.2mm
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 0808
INDUCTOR, 1UH, 30%, 1.65A, SHLD; Inductance: 1µH; RMS Current (Irms): 1.65A; Inductor Construction: Shielded; Saturation Current (Isat): 1.65A; Product Range: VLS-E Series; Power Inductor Case: 2mm x 2mm x 1.2mm; DC Resistance

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS2012ET1R0N