Murata LQH32CN471K23L

Inductor Power Chip Unshielded Wirewound 470uH 10% 1KHz Ferrite 0.06A 24.7Ohm DCR 1210 T/R
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32CN471K23L.

Upverter

Datasheet275 pages6 years ago

HQonline

_legacy Avnet

element14 APAC

Ciiva

Inventory History

3 month trend:
+1.89%

CAD Models

Download Murata LQH32CN471K23L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.119
Stock
1,366,854
101,492
Authorized Distributors
6
4
Inductance
470 µH
470 µH
Tolerance
10 %
10 %
Current Rating
60 mA
60 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
24.7 Ω
24.7 Ω
Q Factor
40
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ind Power Wirewound 470uH 10% 1KHz 42Q-Factor Ferrite 105mA T/R
TAIYO YUDENCBC2518T471K
Inductor Power Chip Wirewound 470uH 10% 796KHz Ferrite 0.07A 28.6Ohm DCR 1007 T/R
Inductor Power Molded/Unshielded Wirewound 470uH 10% 1KHz 0.09A 12.5Ohm DCR 1812 T/R
TAIYO YUDENLB3218T471K
Inductor General Purpose Chip Wirewound 470uH 10% 796KHz Ferrite 0.054A 18.2Ohm DCR 1207 T/R
Ind General Purpose Chip Wirewound 470uH 10% 796KHz 40Q-Factor Ferrite 62mA 1812 T/R
Inductor RF Molded Wirewound 470uH 10% 796KHz 40Q-Factor 0.062A 26Ohm DCR 1812 T/R

Descriptions

Descriptions of Murata LQH32CN471K23L provided by its distributors.

Inductor Power Chip Unshielded Wirewound 470uH 10% 1KHz Ferrite 0.06A 24.7Ohm DCR 1210 T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
LQH32C Series 1210 470 uH ±10 % 60 mA 19 Ohm SMT Unshielded Wirewound Inductor
Fixed Inductor Nonstandard 470µH ±10% 60mA 24.7Ω 5MHz -
Wirewound Inductor, 470Uh, 60Ma 10% 5Mhz; Inductance:470Μh; Dc Resistance Max:19Ohm; Self Resonant Frequency:5Mhz; Dc Current Rating:60Ma; Inductor Case/Package:1210 [3225 Metric]; Product Range:Lqh32Cn_23 Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH32CN471K23L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH32CN471K23 L
  • LQH32CN471K23L.