Bourns CM453232-471KL

Ind General Purpose Chip Wirewound 470uH 10% 796KHz 40Q-Factor Ferrite 62mA 1812 T/R
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM453232-471KL.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Farnell

Newark

TME

Inventory History

3 month trend:
-25.37%

CAD Models

Download Bourns CM453232-471KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 470uH, 10%, 1 Element, SMD, 1812
TAIYO YUDENCBC2518T471K
Inductor Power Chip Wirewound 470uH 10% 796KHz Ferrite 0.07A 28.6Ohm DCR 1007 T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
TAIYO YUDENCBC2518T471KV
Inductor Power Chip Wirewound 470uH 10% 796KHz Ferrite 0.05A 28.6Ohm DCR 1007 Automotive T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
TAIYO YUDENLHL10TB471K
Ind Power 470uH 10% 796KHz 30Q-Factor Ferrite 570mA RDL Ammo Pack

Descriptions

Descriptions of Bourns CM453232-471KL provided by its distributors.

Ind General Purpose Chip Wirewound 470uH 10% 796KHz 40Q-Factor Ferrite 62mA 1812 T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
INDUCTOR, WIREWOUND, SMT, 1812,TOL %,IND 470UH, DCR 26 OHMS
Inductor, 470Uh, 62Ma, 10%, 3Mhz, Full Reel; Inductance:470Μh; Rms Current (Irms):-; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:Cm45 Series; Inductor Case/Package:1812 [4532 Metric] Rohs Compliant: Yes |Bourns, Inc. CM453232-471KL
INDUCTOR, 470UH, 4532 CASE; Inductance: 470µH; Product Range: CM453232 Series; DC Current Rating: 62mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 26ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 3MHz; SVHC: No SVHC (15-Jan-2018); Impedance Frequency: 0.796MHz; Inductor Case Style: 1812 [4532 Metric]; Operating Temperature Max: 100°C; Operating Temperature Min: -25°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM453232-471KL.