Bourns SDR0302-471KL

Ind Power Wirewound 470uH 10% 1KHz 42Q-Factor Ferrite 105mA T/R
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0302-471KL.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+15.56%

CAD Models

Download Bourns SDR0302-471KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind Power Wirewound 470uH 10% 1KHz 50Q-Factor Ferrite 130mA T/R
Inductor Power Molded/Unshielded Wirewound 470uH 10% 1KHz 0.09A 12.5Ohm DCR 1812 T/R
Ind Power Wirewound 470uH 10% 1KHz 30Q-Factor Ferrite 180mA T/R
Inductor Power Chip Unshielded Wirewound 470uH 10% 1KHz Ferrite 0.09A 8.5Ohm DCR 1812 T/R
Inductor Power Unshielded Wirewound 470uH 10% 100KHz 33Q-Factor Ferrite 0.13A 7Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR0302-471KL provided by its distributors.

Ind Power Wirewound 470uH 10% 1KHz 42Q-Factor Ferrite 105mA T/R
Avnet Japan
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
1KHz 5MHz 130mA 105mA 42@796kHz 470¦ÌH 14.3¦¸ ¡À10% , 3mm*2.8mm*2.8mm
SMD Power Inductor, 470uH, 105mA, 5MHz, 14.3Ohm
FIXED IND 470UH 105MA 14.3OHM SM
SDR0302 Nonstandard 0.118Lx0.110W 3.00mmx2.80mm 470muH
INDUCTOR POWER 470UH .105A 0302
MAGNETICS - NON-SHIELDED POWER INDUCT-LF
INDUCTOR, 470UH, 10%, 0.105A, SMD; Product Range:BOURNS - SDR0302 Series; Inductance:470µH; Inductance Tolerance:± 10%; DC Resistance Max:14.3ohm; Q Factor:42; DC Current Rating:105mA; Self Resonant Frequency Min:5MHz; Q Test Frequency:796kHz; Inductor Case Style:SMD; Core Material:Ferrite DR; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0302-471KL.