Murata LQH32DN471K23L

General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32DN471K23L.

Ciiva

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Geoflip

Inventory History

3 month trend:
-15.73%

CAD Models

Download Murata LQH32DN471K23L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.151
Stock
153,261
1,378,519
Authorized Distributors
5
6
Inductance
470 µH
470 µH
Tolerance
10 %
10 %
Current Rating
60 mA
60 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
24.7 Ω
24.7 Ω
Q Factor
-
40
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQH32DN471K23L provided by its distributors.

General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Ind Chip Wirewound 471uH 10% 1210 Emboss T/R
GENERAL PURPOSE INDUCTOR RoHS Compliant Active WRAPAROUND fixed air core inductor 85C 5MHz 24.7Ohm 470μH
1KHz 5MHz 60mA 470¦ÌH 24.7¦¸ ¡À10% 1210 3.2mm*2.5mm*2.2mm
INDUCTOR, 470UH, UNSHIELDED, 0.06A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH