Murata LQH32CH100K23L

Ind Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 300mA 1210 Embossed T/R
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32CH100K23L.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQH32CH100K23L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.131
Stock
80,065
1,131,763
Authorized Distributors
5
6
Inductance
10 µH
10 µH
Tolerance
10 %
10 %
Current Rating
300 mA
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
572 mΩ
572 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.3A 0.572Ohm DCR 1210 T/R
Ind Chip Wirewound 10uH 10% 2.52MHz 10Q-Factor Ferrite 550mA 1812 T/R
TAIYO YUDENBRL3225T100K
Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.7A 0.42Ohm DCR 1210 T/R
TAIYO YUDENCB2012T100KR
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.52A 0.65Ohm DCR 0805 T/R
Ind Power Wirewound 10uH 10% 2.52MHz 15Q-Factor 450mA 1210 Tape and Reel
TAIYO YUDENCBMF1608T100K
Inductor PowerChip Wirewound 10uH 10% 2.52MHz Ferrite 0.38A 0.468Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQH32CH100K23L provided by its distributors.

Ind Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 300mA 1210 Embossed T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
FIXED IND 10UH 300MA 440MOHM SMD / 10 µH Unshielded Drum Core, Wirewound Inductor 300 mA 440mOhm Nonstandard
1MHz 26MHz 300mA 10¦ÌH 572m¦¸ ¡À10% 1210 3.5mm*2.5mm*2.7mm
FIXED IND 10UH 300MA 440MOHM SMD
300mA 10uH ±10% 1210 Power Inductors ROHS
LQH32 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 10muH
INDUCTOR, 10UH, UNSHIELDED, 0.3A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH