What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK NLCV32T-100K-PF

Ind Power Wirewound 10uH 10% 2.52MHz 15Q-Factor 450mA 1210 Tape and Reel
$ 0.081
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV32T-100K-PF.

IHS

Datasheet10 pages8 years ago

TDK

Newark

Arrow Electronics

element14 APAC

Inventory History

3 month trend:
-19.18%

CAD Models

Download TDK NLCV32T-100K-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-21
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENLBC2518T100K
Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.375A 0.468Ohm DCR 1007 T/R
TAIYO YUDENCB2012T100KR
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.52A 0.65Ohm DCR 0805 T/R
TAIYO YUDENCB2016T100K
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.52A 0.65Ohm DCR 0806 T/R
Ind Chip Wirewound 10uH 10% 2.52MHz 10Q-Factor Ferrite 550mA 1812 T/R
Inductor Power Unshielded Wirewound 10uH 10% 2.52MHz 10Q-Factor Ferrite 550mA 500mOhm DCR 1812 T/R
Ind Power Chip Unshielded Wirewound 10uH ±10% 2.52MHz 15 Q-Factor Ferrite 360mA T/R

Descriptions

Descriptions of TDK NLCV32T-100K-PF provided by its distributors.

Ind Power Wirewound 10uH 10% 2.52MHz 15Q-Factor 450mA 1210 Tape and Reel
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
NLCV Series 1210 10 uH ±10 % 450 mA 0.36 Ohm SMT Molded Wirewound Inductor
2.52MHz 30MHz 1A 450mA 15@2.52MHz 10¦ÌH 468m¦¸ ¡À10% 1210 3.2mm*2.5mm*2.4mm
POWER LINE IND, 10UH,450MA,10%,30MHZ; PR; 10UH,450MA,10%,30MHz; Product Range:Tdk NLCV32T-100K-PF. - NLCV Series; Inductance:10µH;
POWER LINE IND, 10UH,450MA,10%,30MHz, FULL REEL; Inductance:10µH; DC Resistance Max:0.42ohm; Self Resonant Frequency:30MHz; DC Current Rating:600mA; Inductor Case / Package:1210 [3225 Metric]; Product Range:NLCV32-PF Series RoHS Compliant: Yes
Inductance uH = 10 / Tolerance = ±10 % / Core = Ferrite / Maximum DC Resistance mOhm = 360 / Rated Current mA = 450 / Self-Resonant Frequency MHz = 30 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Package Type = 1210 / Series = NLCV32T / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2.2 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLCV32T-100K-PF.
  • NLCV32T100K-PF