TAIYO YUDEN BRL3225T100K

Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.7A 0.42Ohm DCR 1210 T/R
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN BRL3225T100K.

element14 APAC

Datasheet3 pages4 years ago
Datasheet1 page11 years ago

Farnell

Newark

Master Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
-16.61%

CAD Models

Download TAIYO YUDEN BRL3225T100K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-08-30
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENCBC3225T100KR
Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.9A 0.1729Ohm DCR 1210 T/R
TAIYO YUDENCBC3225T100KRV
Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.72A 0.1729Ohm DCR 1210 T/R
TAIYO YUDENLBC3225T100KRV
Ind Chip Wirewound 10uH 10% 100KHz Ferrite 540mA 1210 Embossed T/R
RF Choke Bobbin Core 10uH 10% 7.96MHz 85Q-Factor Ferrite 0.5A 0.65Ohm DCR AXL T/R
Inductor Power Unshielded Wirewound 10uH 10% 2.52MHz 20Q-Factor Ferrite 600mA 504mOhm DCR 1210 Blister T/R
Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.65A 0.24Ohm DCR 1812 T/R

Descriptions

Descriptions of TAIYO YUDEN BRL3225T100K provided by its distributors.

Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.7A 0.42Ohm DCR 1210 T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
BRL Series 1210 10 uH 900 mA 350 mOhm SMT Wirewound Chip Inductor
LLQPB322517T100K,100KHz 70MHz 900mA 700mA 10¦ÌH 420m¦¸ ¡À10% 1210 3.2mm*2.5mm*1.7mm
FIXED IND 10UH 700MA 420MOHM SMD / 10 µH Unshielded Drum Core, Wirewound Inductor 700 mA 420mOhm Max 1210 (3225 Metric)
Wire-wound Chip Power Inductors (BR series), 0.7A, 10 uH, ± 10 %, 1210, RoHS
Taiyo Yuden SCT
Wirewound Inductor, 10Uh 900Ma 20% 70Mhz; Inductance:10Μh; Dc Resistance Max:0.35Ohm; Self Resonant Frequency:70Mhz; Dc Current Rating:700Ma; Inductor Case/Package:1210 [3225 Metric]; Product Range:Br Series; Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden BRL3225T100K.

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • BRL3225T100K.