What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN CB2012T100KR

Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.52A 0.65Ohm DCR 0805 T/R
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CB2012T100KR.

Newark

Datasheet3 pages4 years ago
Datasheet13 pages12 years ago
Datasheet11 pages14 years ago

Master Electronics

Future Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
-29.97%

CAD Models

Download TAIYO YUDEN CB2012T100KR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.102
Stock
646,985
273
Authorized Distributors
6
5
Inductance
10 µH
10 µH
Tolerance
10 %
10 %
Current Rating
200 mA
190 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
650 mΩ
700 mΩ
Q Factor
-
-
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Chip Wirewound 10uH 10% 2.52MHz 10Q-Factor Ferrite 550mA 1812 T/R
Inductor Power Molded/Unshielded Wirewound 10uH 10% 2.52MHz 20Q-Factor Ferrite 0.6A 0.504Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 10uH 10% 2.52MHz 20Q-Factor Ferrite 600mA 504mOhm DCR 1210 Blister T/R
Ind Power Unshielded Wirewound 10uH 10% 2.52MHz 20Q-Factor Ferrite 600mA 1210 Blister Plastic T/R
TAIYO YUDENLBC2518T100K
Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.375A 0.468Ohm DCR 1007 T/R
TAIYO YUDENCB2518T100KV
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.6A 0.325Ohm DCR 1007 Automotive T/R

Descriptions

Descriptions of TAIYO YUDEN CB2012T100KR provided by its distributors.

Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.52A 0.65Ohm DCR 0805 T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
LLQNA201212T100KR,2.52MHz 32MHz 200mA 520mA 20 10¦ÌH 650m¦¸ ¡À10% 0805 2mm*1.25mm*1.45mm
Wire-wound Chip Power Inductors (CB series)[CB], 0.2A, 10 uH, ± 10 %, 0805, RoHS
Taiyo Yuden SCT
LLQNA201212T100KR,Wire Wound Ferrite Power Inductor
Inductance:10µH; DC Resistance Max:500mohm; Self Resonant Frequency:32MHz; DC Current Rating:520mA; Inductor Case / Package:0805 [2012 Metric]; Product Range:CB Series; Inductance Tolerance:± 10%; Inductor Construction:Unshielded RoHS Compliant: Yes

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB 2012T100KR
  • CB2012T100KR.