Murata LQG15HN1N2S02D

Inductor RF Chip Multi-Layer 1.2nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Paper T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HN1N2S02D.

Farnell

Datasheet3 pages4 years ago

_legacy Avnet

element14 APAC

Ciiva

TME

Inventory History

3 month trend:
-30.77%

CAD Models

Download Murata LQG15HN1N2S02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.026
$ 0.026
Stock
506,281
2,750,864
2,750,864
Authorized Distributors
6
6
6
Inductance
1.2 nH
1.2 nH
1.2 nH
Tolerance
25 %
25 %
25 %
Current Rating
1 A
1 A
1 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
70 mΩ
70 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Multi-Layer 0.0012uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.1Ohm DCR 0603 T/R
TAIYO YUDENHK10051N2S-T
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 1.2nH 0.3nH 100MHz 8Q-Factor Air 300mA 90mOhm DCR 0402 Paper T/R
Multilayer Inductor, 1.2 nH, 90 Milliohm, ± 0.3nH, 10 GHz, 300 mA, 0402 [1005 Metric]
Inductor RF Chip Multi-Layer 1.1nH 0.3nH 100MHz 8Q-Factor Air 300mA 90mOhm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 1.3nH 0.3nH 100MHz 8Q-Factor Air 300mA 90mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Murata LQG15HN1N2S02D provided by its distributors.

Inductor RF Chip Multi-Layer 1.2nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Air-Core, Reflow soldering, 1005/0402
LQG Series 0402 1.2 nH ±0.3 nH Tol. 300mA SMT High Frequency Multilayer Inductor
INDUCTOR, 1.2NH+/-0.3NH, 0402 CASE; Inductance: 1.2nH; Product Range: -; DC Current Rating: 300mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.1ohm; Inductance Tole
INDUCTOR, 0402 CASE, 1.2NH±0.3NH; Inductor Type:Monolithic; Inductance:1.2nH; Tolerance, Inductance:± 25%; Resistance:0.1ohm; DC Current Max:300mA; Self Resonant Frequency:6000MHz; Case Style:0402; Q Factor @ Vr, F:8; Tolerance, ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG 15HN1N2S02D
  • LQG15HN1N2S02D.