Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQG15HS1N2S02D

Inductor RF Chip Multi-Layer 1.2nH 0.3nH 100MHz 8Q-Factor Air 300mA 90mOhm DCR 0402 Paper T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS1N2S02D.

_legacy Avnet

Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

Ciiva

TME

Arrow.cn

Geoflip

Inventory History

3 month trend:
-6.62%

CAD Models

Download Murata LQG15HS1N2S02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.025
$ 0.025
Stock
5,551,810
793,925
793,925
Authorized Distributors
6
6
6
Inductance
1.2 nH
1.2 nH
1.2 nH
Tolerance
25 %
25 %
25 %
Current Rating
1 A
1 A
1 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
80 mΩ
80 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-09-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENHK10051N2S-T
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 1.2nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 1.1nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 1.3nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Paper T/R
TAIYO YUDENHK16081N2S-T
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Thin Film 0.0012uH 0.1nH 500MHz 8Q-FactorCeramic 0.3A 0.35Ohm DCR 0201 T/R

Descriptions

Descriptions of Murata LQG15HS1N2S02D provided by its distributors.

Inductor RF Chip Multi-Layer 1.2nH 0.3nH 100MHz 8Q-Factor Air 300mA 90mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Air-Core, Reflow soldering, 1005/0402
Multilayer Inductor, 1.2 nH, 0.07 ohm, 6 GHz, 1 A, 0402 [1005 Metric], LQG15HS_02 Series
LQG Series 0402 1.2 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HS1N2S02D.
  • LQG15HS1N2S02D..