Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQG15HS1N3S02D

Inductor RF Chip Multi-Layer 1.3nH 0.3nH 100MHz 8Q-Factor Air 300mA 90mOhm DCR 0402 Paper T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS1N3S02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Farnell

Future Electronics

Inventory History

3 month trend:
-29.29%

CAD Models

Download Murata LQG15HS1N3S02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.026
$ 0.026
Stock
1,328,042
391,248
391,248
Authorized Distributors
6
6
6
Inductance
1.3 nH
1.3 nH
1.3 nH
Tolerance
23.0769 %
23.0769 %
23.0769 %
Current Rating
1 A
1 A
1 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
80 mΩ
80 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Multi-Layer 0.0012uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.1Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQG15HS1N3S02D provided by its distributors.

Inductor RF Chip Multi-Layer 1.3nH 0.3nH 100MHz 8Q-Factor Air 300mA 90mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0013uH, 23.0769%, 1 Element, Air-Core, Reflow soldering, 1005/0402
Chip Inductor (Chip Coil) for High Frequency Multilayer Type | FIXED IND 1.3NH 1A 90 MOHM
100MHz 6GHz 1A 8@100MHz 1.3nH 70mΩ ±0.3nH 0402 SMD mount 1mm*500μm*550μm
LQG Series 1.3 nH ±0.3 nH 0.07 Ohm DCR 8Q-Factor Chip Coil Inductor
LQG15 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 1.3nH
FIXED IND 1.3NH 1A 90 MOHM SMD
LQG15HS 0,0013uH 0,3A 0,3nH MLT

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH