Bourns CI100505-1N2D

Multilayer Inductor, 1.2 nH, 90 Milliohm, ± 0.3nH, 10 GHz, 300 mA, 0402 [1005 Metric]
$ 0.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CI100505-1N2D.

IHS

Datasheet3 pages7 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-54.05%

CAD Models

Download Bourns CI100505-1N2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.022
$ 0.022
Stock
7,493
9,333,815
9,333,815
Authorized Distributors
2
1
1
Inductance
1.2 nH
1.2 nH
1.2 nH
Tolerance
25 %
25 %
25 %
Current Rating
300 mA
300 mA
300 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
90 mΩ
90 mΩ
90 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-04-22
LTD Date2024-04-22

Related Parts

Inductor RF Chip Multi-Layer 1.2nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.0012uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.1Ohm DCR 0603 T/R
TAIYO YUDENHK10051N2S-T
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 1.2nH 0.3nH 100MHz 8Q-Factor Air 300mA 90mOhm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 1.1nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Paper T/R
TAIYO YUDENHK10051N2S-TV
Multilayer Inductor, 1.2 nH, 40 mohm, ± 0.3nH, 13 GHz, 900 mA, 0402

Descriptions

Descriptions of Bourns CI100505-1N2D provided by its distributors.

Multilayer Inductor, 1.2 nH, 90 Milliohm, ± 0.3nH, 10 GHz, 300 mA, 0402 [1005 Metric]
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402
Ind, ceramic,1.2Nh,.3N+% Tol,.3N-% Tol,0402-Case |Bourns CI100505-1N2D
CI100505 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 1.2nH
FIXED IND 1.2NH 300MA 90MOHM SMD
300mA 1.2nH 90mΩ 0402 Inductors (SMD) ROHS
IND1X.5X.5MM,1.2NH20%0.3A, NON-SHDSMDTAPE & REEL - 7 REEL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.