Murata KRM55TR71H226MH01K

Cap, 22Uf, X7R, 50V, Mlcc, 2220 Rohs Compliant: Yes |Murata KRM55TR71H226MH01K
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KRM55TR71H226MH01K.

element14 APAC

Datasheet1 page8 years ago

Geoflip

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-49.94%

CAD Models

Download Murata KRM55TR71H226MH01K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 1.933
$ 1.933
Stock
175,201
76,644
76,644
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
-
-
Height
4.8 mm
4.8 mm
4.8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-09-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X7R 1210 20%
Yageo GroupC1206C226M8RACTU
1206 C 22UF CERAMIC MULTILAYER CAPACITOR, 10 V, +125DEGC, X7R DIELECTRIC, +/-20%
Yageo GroupC1210C226M8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X7R 1210 20%
10V 22uF X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1812 C 22uF Ceramic Multilayer Capacitor; 25 V; +125degC; X7R Dielec; +/-20% SMD
TAIYO YUDENEMK316BB7226ML-T
16V 22uF X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata KRM55TR71H226MH01K provided by its distributors.

Cap, 22Uf, X7R, 50V, Mlcc, 2220 Rohs Compliant: Yes |Murata KRM55TR71H226MH01K
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 5750M/2220
KRM55 Series 22 uF 50 V ±20% X7R (2) J-Lead Stacked Ceramic Capacitor
Cap Ceramic 22uF 50V X7R 20% SMD 2 Stacked 125°C Embossed T/R
Avnet Japan
Stacked SMD 2J-Lead CERAMIC CAPACITOR KRM 50V 22muF ±20% X7R
Chip Capacitance (Mlcc) CAP_6.1X5.1MM_SM 22µF ±20% 50V X7R
CAP, 22µF, 50V, 20%, X7R, 2220; Capacitance: 22µF; Voltage Rating: 50V; Ceramic Capacitor Case: 2220 [5750 Metric]; Product Range: KRM Series; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Stacking Height: 4.8mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH