Murata GRM32EC81A476KE19L

1210 47 uF 10 V ±10 % Tolerance X6S Multilayer Ceramic Capacitor
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32EC81A476KE19L.

Newark

Datasheet5 pages15 years ago

Geoflip

Arrow.cn

TME

Ciiva

Inventory History

3 month trend:
+5.86%

CAD Models

Download Murata GRM32EC81A476KE19L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.227
$ 0.227
Stock
861,724
158,136
158,136
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
X6S
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 47UF 6.3V X6S 1210 / 47 µF ±10% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
Samsung Electro-MechanicsCL32X476KPJNNNE
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, +-22% TC, 47uF, Surface Mount, 1210 inch
CAP CER 47UF 6.3V X6S 1210 / 47 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
6.3V 47uF X6S 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 47uF 6.3V X6S 10% Pad SMD 1206 105C Automotive T/R
Samsung Electro-MechanicsCL31X476KQHNNNE
6.3V 47uF X6S 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM32EC81A476KE19L provided by its distributors.

1210 47 uF 10 V ±10 % Tolerance X6S Multilayer Ceramic Capacitor
Cap Ceramic 47uF 10V X6S 10% Pad SMD 1210 105C T/R
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 47uF, Surface Mount, 3225M/1210
Multilayer Ceramic Capacitor, Grm Series, 47 - F, - 10%, X6S, 10 V, 1210 [3225 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM32EC81A476KE19L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH