Murata GRM32EC80J476KE64L

CAP CER 47UF 6.3V X6S 1210 / 47 µF ±10% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
$ 0.539
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32EC80J476KE64L.

Geoflip

Datasheet4 pages5 years ago

element14 APAC

Ciiva

CAD Models

Download Murata GRM32EC80J476KE64L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.539
$ 1.436
Stock
20
34,395
Authorized Distributors
2
2
Capacitance
47 µF
47 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

16V 47uF X6S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 47 uF 10 V ±10 % Tolerance X6S Multilayer Ceramic Capacitor
6.3V 47uF X6S 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 47uF X6S ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31X476KQHNNNE
6.3V 47uF X6S 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32X476KPJNNNE
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, +-22% TC, 47uF, Surface Mount, 1210 inch

Descriptions

Descriptions of Murata GRM32EC80J476KE64L provided by its distributors.

CAP CER 47UF 6.3V X6S 1210 / 47 µF ±10% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 47uF, Surface Mount, 3225M/1210
CAP, 47µF, 6.3V, 10%, X6T, 1210; Capacitance: 47µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X6T; Product Range: -; Operating Temperature Min: -5
CAPACITOR, 1210, X6S, 6.3V, 47UF; Dielectric Characteristic:X6S; Capacitance:47µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3V; Capacitor Case Style:1210; Capacitor Mounting:SMD; Lead Spacing:1mm; Operating Temperature Range:-55°C to +105°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH