Murata GRT32EC81A476KE13L

Cap Ceramic 47uF 10V X6S 10% Pad SMD 1210 105C Automotive T/R
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRT32EC81A476KE13L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

X-ON

Inventory History

3 month trend:
+55.60%

CAD Models

Download Murata GRT32EC81A476KE13L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.142
$ 0.142
Stock
158,136
860,724
860,724
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
-
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

10V 47uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 47uF X6S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 47uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12106D476KAT2A
1210 47000NF CERAMIC MULTILAYER CAPACITOR, 6.3 VDC, +85DEGC, X5R DIELEC, +/-10%
Samsung Electro-MechanicsCL32A476KOJNNNE
16V 47uF X5R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK325B7476KMHTR
Capacitor,ceramic,1210,6.3V,x7R,47 F,10% Rohs Compliant: Yes |Taiyo Yuden JMK325B7476KMHTR

Descriptions

Descriptions of Murata GRT32EC81A476KE13L provided by its distributors.

Cap Ceramic 47uF 10V X6S 10% Pad SMD 1210 105C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 47uF, Surface Mount, 3225M/1210
Cap, Aec-Q200, 47Uf, 10V, Mlcc, 1210 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRT32EC81A476KE13L
电容, AEC-Q200, 47UF, 10V, MLCC, 1210;
47¦ÌF ¡À10% X6S 10V 1210 3.2mm*2.5mm*2.5mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH