
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | GRM32EC80J476ME64L | 800 | 1 | Cut Tape | ||||||||
| Future Electronics | GRM32EC80J476ME64L | 9,000 | 1K | Tape & Reel | ||||||||
| DigiKey | 490-GRM32EC80J476ME64LCT-ND | 207 | 1 | Cut Tape | ||||||||
| TTI | GRM32EC80J476ME64L | 1,000 | 1K | Tape & Reel | 10h | |||||||
| TME | GRM32EC80J476ME64L | 0 | 1K | 7h |
Download datasheets and manufacturer documentation for Murata GRM32EC80J476ME64L.
Download Murata GRM32EC80J476ME64L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Murata GRM32EC80J476ME64L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM32EC80J476ME64L.