Murata GRT32EC80J476KE13L

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 47uF, Surface Mount, 3225M/1210
$ 1.436
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRT32EC80J476KE13L.

Newark

Datasheet28 pages11 years ago

Geoflip

Ciiva

X-ON

Alternate Parts

Price @ 1000
$ 1.436
$ 0.539
Stock
34,395
20
Authorized Distributors
2
2
Capacitance
47 µF
47 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-01-27
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

CAP CER 47UF 6.3V X6S 1210 / 47 µF ±10% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
16V 47uF X6S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 47uF 6.3V X6S 10% Pad SMD 1206 105C Automotive T/R
Samsung Electro-MechanicsCL32X476KPJNNNE
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, +-22% TC, 47uF, Surface Mount, 1210 inch
Samsung Electro-MechanicsCL31X476KQHNNNE
6.3V 47uF X6S 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 47uF X6S 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRT32EC80J476KE13L provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 47uF, Surface Mount, 3225M/1210
1210 (3225Metric) CERAMIC CAPACITOR GRT 6.3V 47muF ±10% X6S
CAP, MLCC, AUTO, X6S, 47UF/6.3V, 1210
Cap, Mlcc, Aec-Q200, X6S, 47Uf/6.3V, 1210; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance:47 F; Voltage Rating:6.3V; Capacitance Tolerance: 10%; Dielectric Characteristic:x6S; Product Range:grt Series; Packaging:cut Tape; Rohs Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH