Murata GRM32EC81C476KE15L

16V 47uF X6S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32EC81C476KE15L.

element14 APAC

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

Geoflip

Arrow.cn

TME

Ciiva

Inventory History

3 month trend:
-20.36%

CAD Models

Download Murata GRM32EC81C476KE15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.244
$ 0.244
Stock
6,074,409
2,071,901
2,071,901
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
X6S
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

6.3V 47uF X6S 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32X476KPJNNNE
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, +-22% TC, 47uF, Surface Mount, 1210 inch
6.3V 47uF X6S ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31X476KQHNNNE
6.3V 47uF X6S 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 47uF 6.3V X6S 10% Pad SMD 1206 105C Automotive T/R
Multilayer Ceramic Capacitor, 47 uF, 4 V, ± 20%, X6S, 1206 [3216 Metric]

Descriptions

Descriptions of Murata GRM32EC81C476KE15L provided by its distributors.

16V 47uF X6S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 16 V 47 uF ±10% Tolerance X6S Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 47uF, Surface Mount, 3225M/1210
Cap Ceramic 47uF 16V X6S 10% Pad SMD 1210 105C T/R
Cap Ceramic 47uF 16V X6S 10% SMD 1210 105°C Embossed Plastic T/R
Avnet Japan
Cap, 47Uf, 16V, Mlcc, 1210 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM32EC81C476KE15L
Chip Capacitor (MLCC) 1210 47μF ±10% 16V X6S
Ceramic Capacitor 47uF, 16VDC, 1210, ±10 %
CAP, 47µF, 16V, 10%, X6S, 1210; Capacitance:47µF; Voltage Rating:16V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 10%;
MURATA - GRM32EC81C476KE15L - Condensateur céramique multicouche CMS, 47 µF, 16 V, 1210 [3225 Metric], ± 10%, X6S, Série GRM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32EC81C476KE15L.