
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GRM3195C1H333JA01JCT-ND | 8,096 | 1 | Cut Tape | ||||||||
| TME | GRM3195C1H333JA01J | 0 | 10K | 15h | ||||||||
| Avnet | GRM3195C1H333JA01J | 0 | 10K | 20h | ||||||||
| Future Electronics | GRM3195C1H333JA01J | 0 | 10K | Tape & Reel | ||||||||
| Arrow Electronics | GRM3195C1H333JA01J | 0 | 10K |
Download Murata GRM3195C1H333JA01J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GRM3195C1H333JA01J provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: