| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1276-3260-1-ND | 31 | 1 | Cut Tape | ||||||||
| Win Source | WS-CL31C333JBHNNNE | 6,000 | 115 | 16h | ||||||||
| Esaler Electronic | CL31C333JBHNNNE | 135 | 21h | |||||||||
| Easev | CL31C333JBHNNNE | 4,615 | >1wk | |||||||||
| Worldway Electronics | CL31C333JBHNNNE | 38,170 | 7 | Tape & Reel | 15h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31C333JBHNNNE.
Download Samsung Electro-Mechanics CL31C333JBHNNNE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL31C333JBHNNNE provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31C333JBHNNNE.