What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCM3195C1H333JA16D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.033uF 50volts C0G 5%
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM3195C1H333JA16D.

Geoflip

Datasheet4 pages5 years ago

Future Electronics

Farnell

Ciiva

HQonline

Inventory History

3 month trend:
+49.22%

CAD Models

Download Murata GCM3195C1H333JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.087
$ 0.087
Stock
391,641
679,237
679,237
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
850 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 33nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.033UF 50V C0G 1206 / 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
50V 33nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 33nF NP0 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 0.033 uF 50 V ±5% Tolerance C0G SMT Monolithic Ceramic Chip Capacitor
Cap Ceramic 0.033uF 50V C0G 1% SMD 1206 125°C Paper T/R

Descriptions

Descriptions of Murata GCM3195C1H333JA16D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.033uF 50volts C0G 5%
1206 33 nF 50V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.033uF 50V C0G 5% Pad SMD 1206 125C Automotive T/R
1206 (3216Metric) CERAMIC CAPACITOR GCM 50V 0.033muF ±5% C0G NP0
Cap, Mlcc, 0.033Uf, C0G/Np0, 50V, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM3195C1H333JA16D
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 3216M/1206
CAP, MLCC, 0.033UF, C0G/NP0, 50V, 1206;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM3195C1H333JA16D.