
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | CGA5F2C0G1H333JAD | 0 | 4K | 10h | ||||||||
| Avnet | CGA5F2C0G1H333J085AD | 0 | 4K | 22h | ||||||||
| Arrow Electronics | CGA5F2C0G1H333J085AD | 0 | 4K | |||||||||
| Worldway Electronics | CGA5F2C0G1H333J085AD | 14,404 | 7 | Tape & Reel | 20h | |||||||
| Aztech | CGA5F2C0G1H333J085AD | 10,663 | 16h |
Download datasheets and manufacturer documentation for TDK CGA5F2C0G1H333J085AD.
Download TDK CGA5F2C0G1H333J085AD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CGA5F2C0G1H333J085AD provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA5F2C0G1H333J085AD.