Murata GRM21BR61A476ME15L

10V 47uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR61A476ME15L.

Upverter

Datasheet3 pages12 years ago

element14 APAC

Geoflip

TME

Ciiva

Inventory History

3 month trend:
-18.03%

CAD Models

Download Murata GRM21BR61A476ME15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.238
$ 0.238
Stock
11,218,261
5,194,232
5,194,232
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; C2012X5R1A476M125AC; 47 µF; 0805; 10 V; 10 V
0805 47 uF 4 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 20%, X5R, 0805 [2012 Metric]
TAIYO YUDENJMK212BBJ476MG-T
6.3V 47uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212BJ476MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF 6.3V X5R +/-20% 0805 Gen Purp
Samsung Electro-MechanicsCL21A476MQYNNNE
6.3V 47uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM21BR61A476ME15L provided by its distributors.

10V 47uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 47 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
CAP CER 47UF 10V X5R 0805 / Cap Ceramic 47uF 10V X5R 20% Pad SMD 0805 85°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805
Chip Capacitor (MLCC) 0805 47μF ±20% 10V X5R
Ceramic Capacitor 47uF, 10VDC, 0805, ±20 %
CAP, 47µF, 10V, 20%, X5R, 0805; Capacitance:47µF; Voltage Rating:10V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 20%;
Cap, 47Μf, 10V, 20%, X5R, 0805; Capacitance:47Μf; Voltage Rating:10V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:Grm Series; Operating Temperature Min:-55°C; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21BR61A476ME15L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21BR61A476ME15L.