Murata GRM21BR60J476ME15L

Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 20%, X5R, 0805 [2012 Metric]
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR60J476ME15L.

IHS

Datasheet1 page9 years ago

Newark

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
+25.50%

CAD Models

Download Murata GRM21BR60J476ME15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.092
$ 0.092
Stock
2,473,172
6,678,292
6,678,292
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENJMK212BBJ476MG-T
6.3V 47uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212BJ476MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF 6.3V X5R +/-20% 0805 Gen Purp
Samsung Electro-MechanicsCL21A476MQYNNNE
6.3V 47uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21A476MQYNNNG
6.3V 47uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 47uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
4V 47uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM21BR60J476ME15L provided by its distributors.

Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 20%, X5R, 0805 [2012 Metric]
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GRM21BR60J476ME15L; 47 µF; 0805; 6.3 V; 6.3 V
Cap Ceramic 47uF 6.3V X5R 20% Pad SMD 0805 85°C T/R / CAP CER 47UF 6.3V X5R 0805
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR GRM 6.3V 47muF ±20% X5R
Chip Capacitor (MLCC) 0805 47μF ±20% 6.3V X5R
Ceramic Capacitor 47uF, 6.3VDC, 0805, ±20 %
Capacitor, Mlcc, X5R, 47Uf, 6.3V, 0805; Capacitance:47Μf; Voltage(Dc):6.3V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:Grm Series; Product Length:2.01Mm Rohs Compliant: Yes |Murata GRM21BR60J476ME15L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21BR60J476ME15L.