Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK C2012X5R1A476M125AC

Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; C2012X5R1A476M125AC; 47 µF; 0805; 10 V; 10 V
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X5R1A476M125AC.

TME

Datasheet57 pages3 years ago
Datasheet19 pages3 years ago
Datasheet34 pages4 years ago

ODG (Origin Data Global)

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-50.79%

CAD Models

Download TDK C2012X5R1A476M125AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.202
$ 0.202
Stock
3,298,907
5,444,267
5,444,267
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

10V 47uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 47 uF 4 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 20%, X5R, 0805 [2012 Metric]
TAIYO YUDENJMK212BBJ476MG-T
6.3V 47uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212BJ476MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF 6.3V X5R +/-20% 0805 Gen Purp
Samsung Electro-MechanicsCL21A476MQYNNNE
6.3V 47uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C2012X5R1A476M125AC provided by its distributors.

Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; C2012X5R1A476M125AC; 47 µF; 0805; 10 V; 10 V
C Series 0805 47 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=47μF, LxWxT:2x1.25x1.25mm
EIA CASE SIZE: 0805, VOLTAGE: 10, CAP VALUE: 47000000, TOL: +/-20%, THICKNESS: 1.25 ± 0.20
Cap Ceramic 47uF 10V X5R 20% Pad SMD 0805 85C Low ESR T/R
CAP, MLCC, X7S, 4.7UF, 10V, 0805
CAP, 47µF, 10V, 20%, X5R, 0805; Capacitance:47µF; Voltage Rating:10V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 20%;
Capacitance uF = 47 / Rated Voltage V = 10 / Tolerance = ±20 % / Ceramic Dielectric = X5R / Package Type = 2012 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = C / Length mm = 2 / Width mm = 1.25 / Height mm = 1.25 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X5R1A476M125AC.