Murata GRM21BR60G476ME15L

0805 47 uF 4 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR60G476ME15L.

IHS

Datasheet186 pages11 years ago

HQonline

element14 APAC

_legacy Avnet

TME

CAD Models

Download Murata GRM21BR60G476ME15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.052
$ 0.052
Stock
245,370
2,205,928
2,205,928
Authorized Distributors
4
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

4V 47uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21A476MRYNNNE
4V 47uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212BBJ476MG-T
6.3V 47uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212BJ476MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF 6.3V X5R +/-20% 0805 Gen Purp
Samsung Electro-MechanicsCL21A476MQYNNNE
6.3V 47uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21A476MQYNNNG
6.3V 47uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM21BR60G476ME15L provided by its distributors.

0805 47 uF 4 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
47uF ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805
Cap Ceramic 47uF 4V X5R 20% Pad SMD 0805 85C T/R
0805 (2012Metric) CERAMIC CAPACITOR GRM 4V 47muF 卤20% X5R
Cap Ceramic 47uF 4V X5R 20% SMD 0805 85°C Embossed T/R
Avnet Japan
Multilayer Ceramic Capacitor, Grm Series, 47 - F, - 20%, X5R, 4 V, 0805 [2012 Metric] Rohs Compliant: Yes |Murata GRM21BR60G476ME15L
CAP, 47µF, 4V, 20%, X5R, 0805; Capacitance: 47µF; Voltage Rating: 4V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperature M

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21BR60G476ME15L.