Murata GRM21A5C2E100JW01D

0805 10 pF 250 V ±5% Tolerance C0G Multilayer Ceramic Capacitor
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21A5C2E100JW01D.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Future Electronics

HQonline

Inventory History

3 month trend:
-46.62%

CAD Models

Download Murata GRM21A5C2E100JW01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.053
$ 0.053
Stock
190,369
115,959
115,959
Authorized Distributors
6
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Height
1 mm
1 mm
1 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0805C100J2GACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805
KYOCERA AVX08052U100JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 10pF C0G 0805 5%
Yageo GroupC0805C100J5GACTU
10pF ±5% 50V C0G 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC0805C100J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10pF C0G 0805 5%
KYOCERA AVX08055A100JAT2A
50V 10pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051A100JAT2A
0805 10 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM21A5C2E100JW01D provided by its distributors.

0805 10 pF 250 V ±5% Tolerance C0G Multilayer Ceramic Capacitor
250V 10pF null ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 10pF 250V C0G 5% Pad SMD 0805 125C T/R
0805 (2012Metric) CERAMIC CAPACITOR GRM 250V 10pF ±5% C0G NP0
Cap Ceramic 10pF 250V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2012M/0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH