Yageo Group C0805C100J5GACTU

10pF ±5% 50V C0G 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C100J5GACTU.

IHS

Datasheet22 pages3 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+45.45%

CAD Models

Download Yageo Group C0805C100J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.017
$ 0.017
Stock
6,528,401
40,514,760
40,514,760
Authorized Distributors
6
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
780 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

KYOCERA AVX08055A100JAT2A
50V 10pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 10pF 5% C0G 50V 0805 Paper T/R
Samsung Electro-MechanicsCL21C100CBANNNC
50V 10pF C0G 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, Grm Series, 10 Pf, - 5%, C0g / Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes
Samsung Electro-MechanicsCL21C100JBANNNC
Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
100V 10pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C100J5GACTU provided by its distributors.

10pF ±5% 50V C0G 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Ceramic capacitor, 10 pF, 50 V (DC), ±5 %, SMD 0805 (2012), C0G, C0805C100J5GAC7800
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, Surface Mount, 0805
CAPACITOR, CERAMIC, CAP 10 PF, TOL 5%,VOL-RTG 50 VDC, SMT,0805,COG (NPO),TAPE&REEL
Cap Ceramic 10pF 50V C0G 5% SMD 0805 125°C Plastic T/R
Avnet Japan
Ceramic Capacitor 4000pcs (Reel) 10pF, 50VDC, 0805, ±5 %
LOW LOSS, ULTRA STABLE, MLCC, SMD CERAMIC CAPACITOR
SMD MLC Capacitor 10pF 50V 5% NPO 0805
10pF ±5% C0G(NP0) 50V 0805 SMD mount 2mm*1.25mm*1.25mm
Capacitor, 10PF, 50V, 5%, C0G/NP0, 0805; Capacitance:10pF; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:C Series Kemet C0805C100J5GAC-TU; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Capacitance Tolerance ±:± 5%; Capacitor Terminals:SMD; No. of Pins:2Pins; Operating Temperature Range:-55°C to +125°C; Temperature Coefficient:0ppm/°C ± 30ppm/°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C100J5GAC 7800
  • C0805C100J5GAC-TU
  • C0805C100J5GAC-TU.
  • C0805C100J5GAC7800
  • C0805C100J5GAC7800+
  • C0805C100J5GACTU.