KYOCERA AVX 08052U100JAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 10pF C0G 0805 5%
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08052U100JAT2A.

IHS

Datasheet6 pages4 years ago

Garrett

Inventory History

3 month trend:
-1.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

0805 10 pF 250 V ±5% Tolerance C0G Multilayer Ceramic Capacitor
Yageo GroupC0805C100J2GACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805
KYOCERA AVX08055U100JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0805 5%
Yageo GroupC0805C100J5GACTU
10pF ±5% 50V C0G 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC0805C100J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10pF C0G 0805 5%
KYOCERA AVX08055A100JAT2A
50V 10pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 08052U100JAT2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 10pF C0G 0805 5%
Cap Ceramic 10pF 200V C0G 5% SMD 0805 125°C T/R
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1e-05uF, Surface Mount, 0805
U CERAMIC CAPACITOR 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.01mmx1.25mm C0G NP0 ±5% 10pF
CERAMIC MULTILAYER CAPACITOR (P90 & NP0)
Rf/Microwave Capacitor; Capacitance:10Pf; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Multilayer Ceramic; Series:U; Termination Type:Smd; Voltage Rating:200Vdc Rohs Compliant: Yes |Kyocera Avx 08052U100JAT2A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08052U100JAT2A.