Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0805C100J1GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10pF C0G 0805 5%
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C100J1GACTU.

IHS

Datasheet4 pages2 years ago
Datasheet22 pages3 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+28.61%

CAD Models

Download Yageo Group C0805C100J1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.181
$ 0.181
Stock
597,539
82,934
82,934
Authorized Distributors
6
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
-
-
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-02-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

100V 10pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051A100JAT2A
0805 10 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08051A100JAT4A
100V 10pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 10pF 5% C0G 50V 0805 Paper T/R
Samsung Electro-MechanicsCL21C100JBANNNC
Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Samsung Electro-MechanicsCL21C100CBANNNC
50V 10pF C0G 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C100J1GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10pF C0G 0805 5%
Cap Ceramic 10pF 100V C0G 5% SMD 0805 125C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805
Cap Ceramic 10pF 100V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan
MLCC 10pF ±5% C0G(NP0) 100V 0805 SMD, 2mm × 1.25mm × 1.25mm
CAPACITOR;CERAMIC;CAP;10.0PF;TOL+5%;SMT;VOL-RTG 100V;C0G;TR
Multilayer Ceramic Capacitor, C Series,;
Capacitance pF = 10 / Rated Voltage VDC = 100 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CoG / Length mm = 2 / Width mm = 1.25 / Height mm = 0.78 / Packaging = Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C100J1GAC 7800
  • C0805C100J1GAC-TU
  • C0805C100J1GAC7800
  • C0805C100J1GACTU.