
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GRM219R71E105KA88JCT-ND | 5,308 | 1 | Cut Tape | ||||||||
| TME | GRM219R71E105KA88J | 0 | 10K | 20h | ||||||||
| Avnet | GRM219R71E105KA88J | 0 | 10K | 23h | ||||||||
| Mouser | 81-GRM219R71E105KA8J | 22,434 | 1 | Tape & Reel | ||||||||
| Hi-Tech Circuit Group Ltd. | GRM219R71E105KA88J | 19,139 | 1d |
Download datasheets and manufacturer documentation for Murata GRM219R71E105KA88J.
Download Murata GRM219R71E105KA88J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GRM219R71E105KA88J provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM219R71E105KA88J.