Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK C2012X7R1C105K085AC

C Series 0805 1 uF 16V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.045
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X7R1C105K085AC.

IHS

Datasheet57 pages3 years ago

TDK

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+249%

CAD Models

Download TDK C2012X7R1C105K085AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.038
$ 0.038
Stock
951,090
4,431,430
4,431,430
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
850 µm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 week ago)

Related Parts

16V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1uF 16V X7R 10% Pad SMD 0805 125C Automotive T/R
TAIYO YUDENLMK212B7105KD-T
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
Yageo GroupC0805C105K4RACTM
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0805 10% AEC-Q200
Multilayer Ceramic Capacitor, GRM Series, 1 - F, - 10%, X7R, 25 V, 0805 [2012 Metric]

Descriptions

Descriptions of TDK C2012X7R1C105K085AC provided by its distributors.

C Series 0805 1 uF 16V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
Mlcc,0805,x7R,16V,1Μf,0.85Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012X7R1C105K085AC
Cap Ceramic 1uF 16V X7R 10% SMD 0805 125C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:2x1.25x0.85mm
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 10% 16Volts
EIA CASE SIZE: 0805, VOLTAGE: 16, CAP VALUE: 105, TOL: +/-10%, THICKNESS: 0.85 ± 0.10
1μF ±10% X7R 16V 0805 MLCC, SMD, 2mm × 1.25mm × 850μm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos