Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM219R71C105KA37D

16V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM219R71C105KA37D.

element14 APAC

Datasheet4 pages6 years ago

Geoflip

Arrow.cn

Ciiva

HQonline

Inventory History

3 month trend:
-36.68%

CAD Models

Download Murata GCM219R71C105KA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.033
$ 0.033
Stock
1,192,026
8,865,445
8,865,445
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
850 µm
900 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

C Series 0805 1 uF 16V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 1uF 16V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive T/R
Multilayer Ceramic Capacitor, GRM Series, 1 - F, - 10%, X7R, 25 V, 0805 [2012 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0805 10%
25V 1uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 1 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM219R71C105KA37D provided by its distributors.

16V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 1UF 16V X7R 0805 / 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
Cap Ceramic 1uF 16V X7R 10% Pad SMD 0805 125C Automotive T/R
0805 (2012Metric) CERAMIC CAPACITOR GCM 16V 1muF ±10% X7R
Cap Ceramic 1uF 16V X7R 10% SMD 0805 125°C Paper T/R
Avnet Japan
MLCC, 1μF ±10%, X7R, 16V, 0805, SMD, 2mm × 1.25mm × 1.25mm
Cap, Aec-Q200, 1Uf, 16V, Mlcc, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM219R71C105KA37D
Ceramic Capacitor 1uF, 16VDC, 0805, ±10 %

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM219R71C105KA37D.