Yageo Group CC0805ZRY5V8BB105

Surface Mount Ceramic Multilayer Capacitor 1uF -20% to 80% Y5V 25V 0805 Paper T/R
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0805ZRY5V8BB105.

IHS

Datasheet14 pages2 years ago

element14 APAC

Newark

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-35.36%

CAD Models

Download Yageo Group CC0805ZRY5V8BB105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-06-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

50V 1uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21F105ZOCNNNC
16V 1uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21F105ZOCNNND
SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V, CL Series, 2 mm
Samsung Electro-MechanicsCL21F105ZAFNNNE
Multilayer Ceramic Capacitor, 1 uF, 25 V, -20, +80%, Y5V, 0805 [2012 Metric]
Yageo GroupC0805C105Z4VACTU
SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V, C Series
KYOCERA AVX08055G105ZAT2A
Multilayer Ceramic Capacitor, 1 uF, 50 V, -20%, +80%, Y5V, 0805 [2012 Metric]

Descriptions

Descriptions of Yageo Group CC0805ZRY5V8BB105 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor 1uF -20% to 80% Y5V 25V 0805 Paper T/R
Avnet Japan
25V 1uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
SMD Multilayer Ceramic Capacitor, 1 uF, 25 V, 0805 [2012 Metric], -20%, +80%, Y5V, CC Series, 2 mm
Chip Capacitor (MLCC) 0805 1µF -20~+80% 25V Y5V
Ceramic Capacitor, 1Uf, 25V, Y5V, +80, -20%, 0805; Capacitance:1Μf; Voltage(Dc):25V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:-20%, +80%; Dielectric Characteristic:Y5V; Product Range:Cc Series Rohs Compliant: Yes |Yageo CC0805ZRY5V8BB105
Capacitance uF = 1 / Rated Voltage V = 25 / Tolerance = -20 ... 80 % / Ceramic Dielectric = Y5V / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Series = CC / Length mm = 2 / Width mm = 1.3 / Height mm = 0.9 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.